There are no models available for this part yet.
Overview of EG4535-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EG4535-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EG4535-000
|
Avnet Americas | Cable 16 AWG Nickel Plated Copper Modified PFA 1000V White - Bulk (Alt: EG4535-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0067 / $4.5237 | Buy Now | |
DISTI #
571-EG4535-000
|
Mouser Electronics | Hook-up Wire SHF260-0113-16-9 RoHS: Compliant | 0 |
|
$4.5600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$4.1500 | Buy Now | ||
DISTI #
RYCSHF260-0113-16-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-16-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SHF260-0113-16-9 RoHS: Compliant | 0 |
|
$4.1400 / $11.6300 | Buy Now | ||
DISTI #
RYCSHF260-0113-16-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-16-9 | 0 |
|
Buy Now | ||
DISTI #
000000000005739719
|
Sager | Hook-up Wire SHF260-0113-16-9 Min Qty: 1 | 0 |
|
$4.5300 / $5.6600 | Buy Now | |
Master Electronics | SHF260-0113-16-9 RoHS: Compliant | 0 |
|
$4.1400 / $11.6300 | Buy Now |
CAD Models for EG4535-000 by TE Connectivity
Part Data Attributes for EG4535-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
SINGLE WALL
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
1000 V
|
Stranding
|
259X40
|
Wire Gauge
|
16 AWG
|
Wire Size-Max
|
16 AWG
|
Wire and Cable Name
|
POWER CABLE
|