Part Details for EG4792-000 by TE Connectivity
Overview of EG4792-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EG4792-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-EG4792-000-ND
|
DigiKey | Connector Accessory, Backshell, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$415.8500 / $468.6500 | Buy Now |
DISTI #
EG4792-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 19 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EG4792-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$246.5610 / $296.7090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$267.8900 | Buy Now |
DISTI #
RYCTXR40AZ90-1814AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-1814AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AZ90-1814AI RoHS: Compliant |
2 Partner Stock |
|
$281.2200 / $302.9800 | Buy Now |
DISTI #
65735723
|
Verical | Circular Backshells Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$413.2300 / $439.4600 | Buy Now |
DISTI #
EG4792-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 19 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EG4792-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$246.5610 / $296.7090 | Buy Now |
DISTI #
RYCTXR40AZ90-1814AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-1814AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity EG4792-000
|
PEI Genesis | Circular MIL Spec Backshell | 2 |
|
Buy Now | |
DISTI #
000000000006038250
|
Sager | Circular MIL Spec Backshells TXR40AZ90-1814AI Min Qty: 1 | 0 |
|
$223.1100 / $322.6400 | Buy Now |
Part Details for EG4792-000
EG4792-000 CAD Models
EG4792-000 Part Data Attributes:
|
EG4792-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG4792-000
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F | |
Wire Size-Max |
Alternate Parts for EG4792-000
This table gives cross-reference parts and alternative options found for EG4792-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EG4792-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AB90-1814AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | EG4792-000 vs TXR40AB90-1814AI |