Part Details for EG4793-000 by TE Connectivity
Overview of EG4793-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG4793-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4793-000
|
Avnet Americas | Tinel-Lock Backshell For Use With MIL-DTL-38999 Series III and IV Circular Connectors 21 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EG4793-000) Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$137.7178 / $165.7282 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 37 Package Multiple: 1 Container: Box | 0Box |
|
$149.6300 | Buy Now |
DISTI #
RYCTXR40AZ90-2010BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-2010BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AZ90-2010BI RoHS: Compliant | 0 |
|
$143.5800 / $367.0500 | Buy Now |
DISTI #
RYCTXR40AZ90-2010BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-2010BI | 0 |
|
Buy Now | |
DISTI #
000000000006275347
|
Sager | Circular MIL Spec Backshells TXR40AZ90-2010BI Min Qty: 1 | 0 |
|
$93.4600 / $180.2100 | Buy Now |
|
Master Electronics | TXR40AZ90-2010BI RoHS: Compliant | 0 |
|
$143.5800 / $367.0500 | Buy Now |
Part Details for EG4793-000
EG4793-000 CAD Models
EG4793-000 Part Data Attributes
|
EG4793-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG4793-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |