There are no models available for this part yet.
Overview of EG6426-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EG6426-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EG6426-000
|
Avnet Americas | HL2020E Heat Gun Kit 230V EU Plug - Bulk (Alt: EG6426-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-EG6426-000
|
Mouser Electronics | Heat Guns & Nozzles HL2020EKIT230VEURO RoHS: Compliant | 0 |
|
$396.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Lead time: 9 Weeks Container: Box | 0Box |
|
$386.5900 | Buy Now | ||
DISTI #
RYCHL2020E-KIT-230V-EURO
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHL2020E-KIT-230V-EURO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$418.8400 / $452.6400 | Buy Now | ||
DISTI #
73571335
|
Verical | EG6426-000 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$666.7000 | Buy Now | |
DISTI #
EG6426000-TEC
|
TME | EG6426-000 Min Qty: 1 | 1 |
|
$733.7239 / $815.2460 | Buy Now | |
DISTI #
RYCHL2020E-KIT-230V-EURO
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHL2020E-KIT-230V-EURO | 0 |
|
Buy Now | ||
DISTI #
000000000005774680
|
Sager | TE Connectivity HL2020EKIT230VEURO Min Qty: 1 | 0 |
|
$416.0600 / $475.5000 | Buy Now | |
DISTI #
C1S425203437921
|
Chip1Stop | Unclassified | 1 |
|
$812.0000 | Buy Now |
CAD Models for EG6426-000 by TE Connectivity
Part Data Attributes for EG6426-000 by TE Connectivity
EG6426-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
EG6426-000TE ConnectivityVS
-