Part Details for EG6992-000 by TE Connectivity
Overview of EG6992-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG6992-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG6992-000
|
Avnet Americas | High Performance Cable 4Conductors 22AWG Nickel Plated Copper White 600V - Trays (Alt: EG6992-000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.6379 / $6.3654 | Buy Now |
|
Onlinecomponents.com | Multi-Conductor Cable - 4 Conductors - 22 AWG - 19/0.0063" Conductor Strand - 600V - White. |
8036 Partner Stock |
|
$5.8800 / $18.0500 | Buy Now |
DISTI #
RYC55PC1246-22-CML4-9CS25
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1246-22-CML4-9CS25 | 0 |
|
Buy Now | |
DISTI #
000000000005383090
|
Sager | Multi-Conductor Cables 55PC1246-22-CML4-9CS2502 Min Qty: 1 | 0 |
|
$6.3600 / $7.9600 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 4 Conductors - 22 AWG - 19/0.0063" Conductor Strand - 600V - White. |
8036 Partner Stock |
|
$5.8800 / $18.0500 | Buy Now |