Part Details for EG7236-000 by TE Connectivity
Overview of EG7236-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EG7236-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG7236-000
|
Avnet Americas | 55PC2134-22-3/6/9-9 - Bulk (Alt: EG7236-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1621 / $6.9572 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$6.3800 | Buy Now |
|
Onlinecomponents.com | 55PC2134-22-3/6/9-9 RoHS: Compliant |
156 Partner Stock |
|
$7.0100 / $14.9400 | Buy Now |
DISTI #
EG7236-000
|
Avnet Americas | 55PC2134-22-3/6/9-9 - Bulk (Alt: EG7236-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1621 / $6.9572 | Buy Now |
DISTI #
RYC55PC2134-22-3/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2134-22-3/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000005397254
|
Sager | Multi-Conductor Cables 55PC2134-22-3/6/9-9 Min Qty: 1 | 0 |
|
$6.9600 / $8.6900 | Buy Now |
|
Master Electronics | 55PC2134-22-3/6/9-9 RoHS: Compliant |
156 Partner Stock |
|
$7.0100 / $14.9400 | Buy Now |
Part Details for EG7236-000
EG7236-000 CAD Models
EG7236-000 Part Data Attributes:
|
EG7236-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG7236-000
TE Connectivity
55PC2134-22-3/6/9-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |