Part Details for EG7599-000 by TE Connectivity
Overview of EG7599-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG7599-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68039103
|
Verical | Twisted Pair Cable Spec 55 600 Vac 18 Awg RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 3139 |
|
$6.5179 / $11.0804 | Buy Now |
DISTI #
000000000006038263
|
Sager | Multi-Conductor Cables | 0 |
|
Buy Now |
Part Details for EG7599-000
EG7599-000 CAD Models
EG7599-000 Part Data Attributes
|
EG7599-000
TE Connectivity
Buy Now
|
Compare Parts:
EG7599-000
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |