Part Details for EG8218-000 by TE Connectivity
Overview of EG8218-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EG8218-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG8218-000
|
Avnet Americas | Cable 4 Pair Conductor 24AWG Tin Plated Copper 1000V Black - Bulk (Alt: EG8218-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 3 Container: Bulk | 0 |
|
$7.3336 / $8.0321 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 3 Container: Box | 0Box |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | C5E-24B114-Y1F-0 | 0 |
|
$7.3800 / $21.6500 | Buy Now |
DISTI #
EG8218-000
|
Avnet Americas | Cable 4 Pair Conductor 24AWG Tin Plated Copper 1000V Black - Bulk (Alt: EG8218-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 3 Container: Bulk | 0 |
|
$7.3336 / $8.0321 | Buy Now |
DISTI #
RYCC5E-24B114-Y1F-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCC5E-24B114-Y1F-0 | 0 |
|
Buy Now | |
DISTI #
000000000006087690
|
Sager | Multi-Conductor Cables C5E-24B114-Y1F-0 Min Qty: 3 | 0 |
|
$10.1900 | Buy Now |
|
Master Electronics | C5E-24B114-Y1F-0 | 0 |
|
$7.3800 / $21.6500 | Buy Now |
Part Details for EG8218-000
EG8218-000 CAD Models
EG8218-000 Part Data Attributes:
|
EG8218-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG8218-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |