Part Details for EG8402 by E-Switch Inc
Overview of EG8402 by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG8402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1928-ND
|
DigiKey | SWITCH SLIDE 8P4T 300MA 30V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-EG8402
|
Mouser Electronics | Slide Switches Slide Switch RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
Part Details for EG8402
EG8402 CAD Models
EG8402 Part Data Attributes
|
EG8402
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG8402
E-Switch Inc
Slide Switch, 1 Positions, 8P4T, 44 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.394 inch | |
Actuator Type | SLIDE | |
Body Breadth | 11.9888 mm | |
Body Height | 8.9916 mm | |
Body Length or Diameter | 50.0126 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 44 | |
Surface Mount | NO | |
Switch Function | 8P4T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER |