There are no models available for this part yet.
Overview of EG91NAFB-512-SGNS by Quectel Wireless Solutions Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EG91NAFB-512-SGNS by Quectel Wireless Solutions Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2958-EG91NAFB-512-SGNSCT-ND
|
DigiKey | RF TXRX MOD CELL NAV SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185 In Stock |
|
$36.0000 / $65.3600 | Buy Now | |
DISTI #
EG91NAFB-512-SGNS
|
Avnet Americas | IoT/M2M-optimized LTE Cat 1 Module 10Mbps(DL) 5Mbps (UL) USB Interface 3.8V LGA SMD - Tape and Reel (Alt: EG91NAFB-512-SGNS) Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$31.7520 | Buy Now | |
DISTI #
277-EG91NAFB512SGNS
|
Mouser Electronics | Cellular Modules 4Gbit ROM+2Gbit RAM RoHS: Compliant | 187 |
|
$35.9900 / $65.1500 | Buy Now | |
DISTI #
EG91NAFB-512-SGNS
|
Avnet Asia | IoT/M2M-optimized LTE Cat 1 Module 10Mbps(DL) 5Mbps (UL) USB Interface 3.8V LGA SMD (Alt: EG91NAFB-512-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
EG91NAFB-512-SGNS
|
Avnet Silica | IoT/M2M-optimized LTE Cat 1 Module 10Mbps(DL) 5Mbps (UL) USB Interface 3.8V LGA SMD (Alt: EG91NAFB-512-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for EG91NAFB-512-SGNS by Quectel Wireless Solutions Co Ltd
Part Data Attributes for EG91NAFB-512-SGNS by Quectel Wireless Solutions Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
QUECTEL WIRELESS SOLUTIONS CO LTD
|
Package Description
|
LGA,
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Quectel
|
JESD-30 Code
|
S-XBGA-N
|
Length
|
29 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
2.3 mm
|
Supply Voltage-Nom
|
3.8 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
25 mm
|