Part Details for EG95NAFBTEA-512-SGNS by Quectel Wireless Solutions Co Ltd
Overview of EG95NAFBTEA-512-SGNS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG95NAFBTEA-512-SGNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EG95NAFBTEA-512-SGNS-ND
|
DigiKey | RF TXRX MODULE CELL/NAV SMD Min Qty: 1 Lead time: 5 Weeks Container: Box |
13 In Stock |
|
$62.5000 | Buy Now |
DISTI #
EG95NAFBTEA-512-SG
|
Avnet Americas | LTE Cat 4 Module 1900MHz/1700MHz/850MHz/700MHz 3.3V to 4.3V 104-Pin LGA - Boxed Product (Development Kits) (Alt: EG95NAFBTEA-512-SG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$72.0000 | Buy Now |
DISTI #
277-95NAFBTEA512SGNS
|
Mouser Electronics | Multiprotocol Development Tools Testing Adapter Board RoHS: Compliant | 5 |
|
$62.5000 | Buy Now |
DISTI #
EG95NAFBTEA-512-SG
|
Avnet Americas | LTE Cat 4 Module 1900MHz/1700MHz/850MHz/700MHz 3.3V to 4.3V 104-Pin LGA - Boxed Product (Development Kits) (Alt: EG95NAFBTEA-512-SG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$72.0000 | Buy Now |
Part Details for EG95NAFBTEA-512-SGNS
EG95NAFBTEA-512-SGNS CAD Models
EG95NAFBTEA-512-SGNS Part Data Attributes:
|
EG95NAFBTEA-512-SGNS
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EG95NAFBTEA-512-SGNS
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |