Part Details for EG9627-000 by TE Connectivity
Overview of EG9627-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EG9627-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG9627-000
|
Avnet Americas | Closed Barrel Splice Terminal 20AWG to 16AWG 27.94mm Nickel Blue Bag - Bulk (Alt: EG9627-000) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$8.8736 / $10.6784 | Buy Now |
DISTI #
571-EG9627-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-200-86 | 0 |
|
$11.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$9.6500 | Buy Now |
|
Onlinecomponents.com | D-200-86 | 0 |
|
$9.3300 / $25.5700 | Buy Now |
DISTI #
EG9627-000
|
Avnet Americas | Closed Barrel Splice Terminal 20AWG to 16AWG 27.94mm Nickel Blue Bag - Bulk (Alt: EG9627-000) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$8.8736 / $10.6784 | Buy Now |
DISTI #
RYCD-200-86
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-86 | 0 |
|
Buy Now | |
DISTI #
000000000006150110
|
Sager | Solder Sleeves & Shield Tubing D-200-86 Min Qty: 500 | 0 |
|
$6.7300 / $10.5300 | Buy Now |
|
Master Electronics | D-200-86 | 0 |
|
$9.3300 / $25.5700 | Buy Now |