Part Details for EGG.0B.655.ZAM by LEMO connectors
Overview of EGG.0B.655.ZAM by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGG.0B.655.ZAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-EGG.0B.655.ZAM
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000006446159
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$1.9200 / $2.0200 | Buy Now |
Part Details for EGG.0B.655.ZAM
EGG.0B.655.ZAM CAD Models
EGG.0B.655.ZAM Part Data Attributes
|
EGG.0B.655.ZAM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.0B.655.ZAM
LEMO connectors
Connector Accessory, 0.027in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.027 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP |