Part Details for EGG.1B.655.ZZM by LEMO connectors
Overview of EGG.1B.655.ZZM by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGG.1B.655.ZZM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8767
|
Newark | Contact, Socket, 22-26Awg, Crimp, Product Range:1B Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, For Use With:Lemo 1B, 1K, 1S & 1E Series Circular Connectors Rohs Compliant: Yes |Lemo EGG.1B.655.ZZM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$3.2600 / $4.4200 | Buy Now |
DISTI #
EGG.1B.655.ZZM-ND
|
DigiKey | CONTACT SOCKET 22-26AWG CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
136 In Stock |
|
$2.2498 / $4.1700 | Buy Now |
DISTI #
736-EGG1B655ZZM
|
Mouser Electronics | Circular Push Pull Connectors FEMALE CRIMP CONT RoHS: Compliant | 0 |
|
$1.8900 / $2.8000 | Order Now |
DISTI #
000000000002414674
|
Sager | Circular Push Pull Connectors FEMALE CRIMP CONT Min Qty: 1 | 0 |
|
$2.2200 / $2.8000 | Buy Now |
Part Details for EGG.1B.655.ZZM
EGG.1B.655.ZZM CAD Models
EGG.1B.655.ZZM Part Data Attributes
|
EGG.1B.655.ZZM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.1B.655.ZZM
LEMO connectors
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |