Part Details for EGG.2B.655.ZAM by LEMO connectors
Overview of EGG.2B.655.ZAM by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EGG.2B.655.ZAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-EGG.2B.655.ZAM
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 169 |
|
$3.1400 / $4.4800 | Buy Now |
DISTI #
000000000007220486
|
Sager | Circular Push Pull Connectors | 0 |
|
Buy Now |
Part Details for EGG.2B.655.ZAM
EGG.2B.655.ZAM CAD Models
EGG.2B.655.ZAM Part Data Attributes
|
EGG.2B.655.ZAM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.2B.655.ZAM
LEMO connectors
Connector Accessory, 0.027in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.027 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.346 inch | |
Terminal Type | CRIMP |