Part Details for EGG.3B.676.ZZM by LEMO connectors
Overview of EGG.3B.676.ZZM by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGG.3B.676.ZZM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGG.3B.676.ZZM-ND
|
DigiKey | CONTACT SOCKET 14-18AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
21 In Stock |
|
$2.8361 / $5.2500 | Buy Now |
DISTI #
736-EGG3B676ZZM
|
Mouser Electronics | Circular Push Pull Connectors FEMALE CRIMP CONT CRIMP RoHS: Compliant | 0 |
|
$2.8100 / $5.2200 | Order Now |
Part Details for EGG.3B.676.ZZM
EGG.3B.676.ZZM CAD Models
EGG.3B.676.ZZM Part Data Attributes:
|
EGG.3B.676.ZZM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.3B.676.ZZM
LEMO connectors
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |