Part Details for EGH1CM222W25OT by Aihua Technology Group Co Ltd
Overview of EGH1CM222W25OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGH1CM222W25OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1244 | Buy Now |
|
CHIPMALL.COM LIMITED | 2200uF 16V ��20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 170 |
|
$0.1484 / $0.3014 | Buy Now |