-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH SLIDE DPDT 300MA 6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2822
|
Newark | Tr Rohs Compliant: Yes |E-Switch EGL2290W RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 / $3.9900 | Buy Now |
DISTI #
EG5403CT-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2037 / $4.2700 | Buy Now |
DISTI #
612-EGL2290W
|
Mouser Electronics | Slide Switches .3A 6VDC White LED 200gf DPDT SMT RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
DISTI #
74851449
|
RS | Slide Switch, DPDT, ON-ON, 300 mA, 6V DC, Surf. Mt., Gull Wing, EGL2290 Series | E-Switch EGL2290W RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 | RFQ |
|
Future Electronics | White LED DPDT On-On 6 V 300 mA Surface Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks | 0 |
|
$2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGL2290W
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EGL2290W
E-Switch Inc
SWITCH SLIDE DPDT 300MA 6V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SLIDE SWITCH |