Telecommunication Circuits
EGLXT973QCA3V
Description: Ethernet Transceiver, PQFP100, ROHS COMPLIANT, PLASTIC, QFP-100

Overview of EGLXT973QCA3V by Cortina Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EGLXT973QCA3V by Cortina Systems Inc

Part # Manufacturer Description Stock Price Buy
Quest Components ETHERNET TRANSCEIVER, PQFP100 25
  • 1 $12.3525
  • 8 $10.9800
  • 24 $10.1565
$10.1565 / $12.3525 Buy Now

CAD Models for EGLXT973QCA3V by Cortina Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGLXT973QCA3V by Cortina Systems Inc

EGLXT973QCA3V
Cortina Systems Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CORTINA SYSTEMS INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PQFP-G100
Length
20 mm
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. EGLXT973QCA3V
    Cortina Systems Inc
    Ethernet Transceiver, PQFP100, ROHS COMPLIANT, PLASTIC, QFP-100
    VS

Related Parts for EGLXT973QCA3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGLXT973QCA3V by Cortina Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGLXT973QCA3V by Cortina Systems Inc

Select Manufacturer
Which Manufacturer of EGLXT973QCA3V would you like to use for your alert(s)?
  • Please alert me when EGLXT973QCA3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGLXT973QCA3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGLXT973QCA3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGLXT973QCA3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGLXT973QCA3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGLXT973QCA3V by Cortina Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: