EGPD101ELL471ML30H
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of EGPD101ELL471ML30H by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for EGPD101ELL471ML30H by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EGPD101ELL471ML30H by Chemi-Con

EGPD101ELL471ML30H
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Chemi-Con
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
41 mΩ
JESD-609 Code
e3
Leakage Current
1.41 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
135 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
1360 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EGPD101ELL471ML30H
    Chemi-Con
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for EGPD101ELL471ML30H

This table gives cross-reference parts and alternative options found for EGPD101ELL471ML30H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGPD101ELL471ML30H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EGPD101EBC471ML30H Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EGPD101ELL471ML30H vs EGPD101EBC471ML30H
EGPD101EC5471ML30H Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con EGPD101ELL471ML30H vs EGPD101EC5471ML30H

Related Parts for EGPD101ELL471ML30H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGPD101ELL471ML30H by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGPD101ELL471ML30H by Chemi-Con

Select Manufacturer
Which Manufacturer of EGPD101ELL471ML30H would you like to use for your alert(s)?
  • Please alert me when EGPD101ELL471ML30H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGPD101ELL471ML30H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGPD101ELL471ML30H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGPD101ELL471ML30H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGPD101ELL471ML30H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGPD101ELL471ML30H by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: