Part Details for EGPD101ELL471ML30H by United Chemi-Con Inc
Overview of EGPD101ELL471ML30H by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPD101ELL471ML30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4957-ND
|
DigiKey | CAP ALUM 470UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
608 In Stock |
|
$1.8044 / $4.3900 | Buy Now |
DISTI #
661-EGPD101E471ML30H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 20% Tol. RoHS: Compliant | 944 |
|
$1.2900 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 100V 20% (16 X 30mm) Radial 7.5mm 0.041 Ohm 3440mA 2000h 135°C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$1.3200 / $2.7600 | Buy Now |
DISTI #
EGPD101ELL471ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S143100468357
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 90 |
|
$2.3600 / $2.9900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 100V 20% (16 X 30mm) Radial 7.5mm 0.041 Ohm 3440mA 2000h 135°C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$1.3200 / $2.7600 | Buy Now |