Part Details for EH 22 5 F-C SS/ABS GY7035 by Phoenix Contact
Overview of EH 22 5 F-C SS/ABS GY7035 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH 22 5 F-C SS/ABS GY7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 22.6 mm - height: 75.26 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
|
Master Electronics | DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 22.6 mm - height: 75.26 mm - depth: 36.95 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |