There are no models available for this part yet.
Overview of EH 35-C DS/ABS BK9005 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for EH 35-C DS/ABS BK9005 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DIN rail housing - Upper part - tall design - connection opening on both sides - width: 35.1 mm - height: 75 mm - depth: 36.95 mm RoHS: Compliant | 0 |
|
$2.1800 / $3.1800 | Buy Now | ||
Master Electronics | DIN rail housing - Upper part - tall design - connection opening on both sides - width: 35.1 mm - height: 75 mm - depth: 36.95 mm RoHS: Compliant | 0 |
|
$2.1800 / $3.1800 | Buy Now |