Part Details for EH 70 F-B/ABS GY7035 by Phoenix Contact
Overview of EH 70 F-B/ABS GY7035 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH 70 F-B/ABS GY7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - flat design - width: 70.1 mm - height: 75 mm - depth: 30.3 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$3.4100 / $4.9800 | Buy Now |
DISTI #
68462925
|
Verical | Component Housing, Lower Part, Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2228 | Americas - 20 |
|
$1.7724 / $1.8308 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with base latch - flat design - width: 70.1 mm - height: 75 mm - depth: 30.3 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$3.4100 / $4.9800 | Buy Now |
Part Details for EH 70 F-B/ABS GY7035
EH 70 F-B/ABS GY7035 CAD Models
EH 70 F-B/ABS GY7035 Part Data Attributes
|
EH 70 F-B/ABS GY7035
Phoenix Contact
Buy Now
|
Compare Parts:
EH 70 F-B/ABS GY7035
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |