Part Details for EH0421600000G by Anytek Technology Corporation Ltd
Overview of EH0421600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH0421600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH0421600000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 3.5MM Min Qty: 2400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5239 | Buy Now |
DISTI #
71864086
|
RS | TerminalBlock, ED-3.81-24PGreen, Trivalence-CrZinccontact | Amphenol - Anytek EH0421600000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9860 / $4.1520 | RFQ |
DISTI #
ANYEH0421600000G
|
Heilind Electronics | EH -3.5 -4P BLUE - TRIVALEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5360 / $0.7810 | Buy Now | |
DISTI #
ANYEH0421600000G
|
Interstate Connecting Components | EH -3.5 -4P BLUE - TRIVALEN | 0 |
|
Buy Now |