Part Details for EH0937-000 by TE Connectivity
Overview of EH0937-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH0937-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH0937-000
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight - Bulk (Alt: EH0937-000) Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1106 / $35.0314 | Buy Now |
|
Onlinecomponents.com | BTH1-13-10-1-B-SB RoHS: Compliant | 0 |
|
$30.6200 / $64.1400 | Buy Now |
DISTI #
RYCBTH1-13-10-1-B-SB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | BTH1-13-10-1-B-SB RoHS: Compliant | 0 |
|
$30.6200 / $64.1400 | Buy Now |
Part Details for EH0937-000
EH0937-000 CAD Models
EH0937-000 Part Data Attributes
|
EH0937-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EH0937-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |