Part Details for EH20-0.5-02-18M by Schaffner
Overview of EH20-0.5-02-18M by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH20-0.5-02-18M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9440
|
Newark | Common Mode Suppression Choke, 18Mh/0.5A, Dc Current Rating:500Ma, Product Range:Eh Series, Inductance:18Mh Rohs Compliant: Yes |Schaffner EH20-0.5-02-18M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
817-1001-ND
|
DigiKey | CMC 18MH 500MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1837 / $2.4300 | Buy Now |
DISTI #
631-EH200.50218M
|
Mouser Electronics | Common Mode Chokes / Filters 18mH, 0.5A SUPPRESSION CHOKE RoHS: Compliant | 1128 |
|
$1.1800 / $2.4800 | Buy Now |
DISTI #
70027319
|
RS | Suppression Choke, Common Mode, 0.5 A, DCR Thru-Hole, Pin, EV/EH Series | Schaffner EH20-0.5-02-18M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole RoHS: Compliant |
596 In Stock |
|
$1.1400 / $1.7400 | Buy Now |
DISTI #
51680324
|
Verical | Common Mode Chokes Dual 18000uH 10kHz 0.5A 0.725Ohm DCR Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1802 | Americas - 575 |
|
$1.6311 / $2.3046 | Buy Now |
DISTI #
EH20-0.5-02-18M
|
TME | Inductor: common mode, THT, 18mH, 500mA, 725mΩ, 13x10mm Min Qty: 500 | 0 |
|
$1.2300 | RFQ |
DISTI #
000000000000946316
|
Sager | Common Mode Chokes / Filters 18mH, 0.5A SUPPRESSION CHOKE Min Qty: 1 | 0 |
|
$1.1400 / $1.3500 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole RoHS: Compliant |
596 In Stock |
|
$1.1400 / $1.7400 | Buy Now |
Part Details for EH20-0.5-02-18M
EH20-0.5-02-18M CAD Models
EH20-0.5-02-18M Part Data Attributes:
|
EH20-0.5-02-18M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EH20-0.5-02-18M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 18 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.8 mm | |
High Pot | 2000 V | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 21 mm |