Part Details for EH20-1.2-02-3M3 by Schaffner
Overview of EH20-1.2-02-3M3 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
ISL71091SEH20EV1Z | Renesas Electronics Corporation | Ultra-Low Noise, High Precision Rad Hard Voltage Reference Evaluation Board | |
U77E66EH2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE 1X6. |
Price & Stock for EH20-1.2-02-3M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1004-ND
|
DigiKey | CMC 3.3MH 1.2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$1.1970 / $2.3200 | Buy Now |
DISTI #
631-EH20-1.2-02-3M3
|
Mouser Electronics | Common Mode Chokes / Filters 3.3mH 1.2A -HRZNTL COMMN-MODE SPPRESSN RoHS: Compliant | 382 |
|
$1.1900 / $2.3200 | Buy Now |
DISTI #
70027346
|
RS | Suppression Choke, Common Mode, 1.2 A, DCR Thru-Hole, Pin, EV/EH Series | Schaffner EH20-1.2-02-3M3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.7700 | Buy Now |
DISTI #
EH20-1.2-02-3M3
|
TME | Inductor: common mode, THT, 3.3mH, 1.2A, 127mΩ, 13x10mm Min Qty: 500 | 0 |
|
$1.2800 | RFQ |
DISTI #
000000000000946319
|
Sager | Common Mode Chokes / Filters 3.3mH 1.2A -HRZNTL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$1.0600 / $1.3000 | Buy Now |
Part Details for EH20-1.2-02-3M3
EH20-1.2-02-3M3 CAD Models
EH20-1.2-02-3M3 Part Data Attributes
|
EH20-1.2-02-3M3
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EH20-1.2-02-3M3
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 3.3 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Width | 16 mm |