Part Details for EH2025-000 by TE Connectivity
Overview of EH2025-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EH2025-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH2025-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-26482 Series II / MIL-DTL-83723 Series I & III Circular Connectors 24 Shell Size Aluminum Alloy Straight - Bulk (Alt: EH2025-000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.4068 / $64.2692 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$58.0300 | Buy Now |
DISTI #
RYCSTXR54AB00-2424AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR54AB00-2424AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR54AB00-2424AI | 0 |
|
$55.4400 / $113.1500 | Buy Now |
DISTI #
EH2025-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-26482 Series II / MIL-DTL-83723 Series I & III Circular Connectors 24 Shell Size Aluminum Alloy Straight - Bulk (Alt: EH2025-000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.4068 / $64.2692 | Buy Now |
DISTI #
EH2025-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-26482 Series II / MIL-DTL-83723 Series I & III Circular Connectors 24 Shell Size Aluminum Alloy Straight - Bulk (Alt: EH2025-000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.4068 / $64.2692 | Buy Now |
DISTI #
RYCSTXR54AB00-2424AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR54AB00-2424AI | 0 |
|
Buy Now | |
DISTI #
000000000006150112
|
Sager | Circular MIL Spec Backshells STXR54AB00-2424AI Min Qty: 1 | 0 |
|
$43.7200 / $73.1100 | Buy Now |
|
Master Electronics | STXR54AB00-2424AI | 0 |
|
$55.4400 / $113.1500 | Buy Now |
Part Details for EH2025-000
EH2025-000 CAD Models
EH2025-000 Part Data Attributes
|
EH2025-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EH2025-000
TE Connectivity
Connector Accessory, 0.75in Min Cable Dia, 1.2in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 1.2 inch | |
Cable Entry-Min | 0.75 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |