Part Details for EH2424-000 by TE Connectivity
Overview of EH2424-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EH2424-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH2424-000
|
Avnet Americas | Cable 2Conductors 22AWG Silver Plated Copper Black 600V - Bulk (Alt: EH2424-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$6.0300 | Buy Now |
DISTI #
RYCEH2424-000
|
Heilind Electronics | 55/7311-22-0/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/7311-22-0/9-0 | 0 |
|
$6.0200 / $16.9200 | Buy Now |
DISTI #
EH2424-000
|
Avnet Americas | Cable 2Conductors 22AWG Silver Plated Copper Black 600V - Bulk (Alt: EH2424-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EH2424-000
|
Avnet Americas | Cable 2Conductors 22AWG Silver Plated Copper Black 600V - Bulk (Alt: EH2424-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCEH2424-000
|
Interstate Connecting Components | 55/7311-22-0/9-0 | 0 |
|
Buy Now | |
DISTI #
000000000006275351
|
Sager | Hook-up Wire 55/7311-22-0/9-0 Min Qty: 1 | 0 |
|
$6.5800 / $8.2200 | Buy Now |
|
Master Electronics | 55/7311-22-0/9-0 | 0 |
|
$6.0200 / $16.9200 | Buy Now |
Part Details for EH2424-000
EH2424-000 CAD Models
EH2424-000 Part Data Attributes
|
EH2424-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EH2424-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |