Part Details for EH2600TS-63.050M by Ecliptek Corporation
Overview of EH2600TS-63.050M by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050MPMSE-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050MPMSE#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050MPMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for EH2600TS-63.050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | Electronic Component | 80 |
|
$4.9000 / $10.5000 | Buy Now |
Part Details for EH2600TS-63.050M
EH2600TS-63.050M CAD Models
EH2600TS-63.050M Part Data Attributes
|
EH2600TS-63.050M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH2600TS-63.050M
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 63.05 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |