Part Details for EH3267-000 by TE Connectivity
Overview of EH3267-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH3267-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH3267-000
|
Avnet Americas | Heat Shrink Tubing 2:1 Low Fire Hazard Black Spool - Tape and Reel (Alt: EH3267-000) RoHS: Not Compliant Min Qty: 180 Package Multiple: 30 Lead time: 47 Weeks, 5 Days Container: Reel | 180 Factory Stock |
|
$14.7382 / $17.7358 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 48 Weeks Container: Reel | 0Reel |
|
$16.0200 | Buy Now |
DISTI #
RYCEH3267-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.2090 / $18.6418 | Buy Now | |
|
Onlinecomponents.com | ZH150-18/9-0-SP RoHS: Compliant |
130 In Stock 180 Factory Stock |
|
$18.9500 / $32.8900 | Buy Now |
DISTI #
RYCEH3267-000
|
Interstate Connecting Components | 0 |
|
$16.2090 / $18.6418 | Buy Now | |
DISTI #
000000000005605114
|
Sager | Heat Shrink Tubing & Sleeves ZH150-18/9-0-SP Min Qty: 180 | 0 |
|
$12.8400 / $17.4900 | Buy Now |
DISTI #
EH3267-000
|
Avnet Abacus | (Alt: EH3267-000) RoHS: Compliant Min Qty: 180 Package Multiple: 30 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZH150-18/9-0-SP RoHS: Compliant |
130 In Stock 180 Factory Stock |
|
$18.9500 / $32.8900 | Buy Now |