Part Details for EH35-3.0-02-10M by Schaffner
Overview of EH35-3.0-02-10M by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH35-3.0-02-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9466
|
Newark | Eh35 Common Mode Choke 250Vac, 3A, 10Mh Rohs Compliant: Yes |Schaffner EH35-3.0-02-10M Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $5.3800 | Buy Now |
DISTI #
817-1027-ND
|
DigiKey | CMC 10MH 3A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4422 / $6.8400 | Buy Now |
DISTI #
631-EH35-3.0-02-10M
|
Mouser Electronics | Common Mode Chokes / Filters 10mH 3A -HRZNTL COMMN-MODE SPPRESSN RoHS: Compliant | 0 |
|
$4.4400 / $4.5500 | Order Now |
DISTI #
70027503
|
RS | Suppression Choke, Common Mode, 3 A, DCR Thru-Hole, Pin, EV/EH Series | Schaffner EH35-3.0-02-10M RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5700 / $6.6300 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$6.4824 / $10.5120 | Buy Now | |
DISTI #
EH35-3.0-02-10M
|
TME | Inductor: common mode, THT, 10mH, 3A, 72mΩ, 30x25mm Min Qty: 250 | 0 |
|
$4.6000 | RFQ |
DISTI #
000000000000946337
|
Sager | Common Mode Chokes / Filters 10mH 3A -HRZNTL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$4.2800 / $5.0600 | Buy Now |
DISTI #
EH35-3.0-02-10M
|
Avnet Abacus | Choke, Common Mode, 10 mH, 3 A (Alt: EH35-3.0-02-10M) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EH35-3.0-02-10M
EH35-3.0-02-10M CAD Models
EH35-3.0-02-10M Part Data Attributes
|
EH35-3.0-02-10M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EH35-3.0-02-10M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 10 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27.7 mm | |
High Pot | 2000 V | |
Length | 36 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 36 mm |