Part Details for EH8694-000 by TE Connectivity
Overview of EH8694-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH8694-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-EH8694-000-ND
|
DigiKey | D-150-0228-RT Min Qty: 60 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4722 | Buy Now |
DISTI #
EH8694-000
|
Avnet Americas | Closed Barrel Splice Terminal 16AWG to 12AWG Tin Bag - Bulk (Alt: EH8694-000) Min Qty: 60 Package Multiple: 10 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$44.5450 / $53.6050 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$48.4000 | Buy Now |
|
Onlinecomponents.com | D-150-0228-RT RoHS: Compliant | 0 |
|
$46.8600 / $98.1500 | Buy Now |
DISTI #
RYCD-150-0228-RT
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0228-RT | 0 |
|
Buy Now | |
DISTI #
000000000006150116
|
Sager | TE Connectivity D-150-0228-RT Min Qty: 1 | 0 |
|
$51.4800 / $60.9800 | Buy Now |
|
Master Electronics | D-150-0228-RT RoHS: Compliant | 0 |
|
$46.8600 / $98.1500 | Buy Now |
Part Details for EH8694-000
EH8694-000 CAD Models
EH8694-000 Part Data Attributes
|
EH8694-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EH8694-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 20 AWG |