Part Details for EH8698-000 by TE Connectivity
Overview of EH8698-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EH8698-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-EH8698-000-ND
|
DigiKey | D-150-0242-RT Min Qty: 50 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1650 | Buy Now |
DISTI #
EH8698-000
|
Avnet Americas | Closed Barrel Splice Terminal 20AWG to 16AWG Tin Bag - Bulk (Alt: EH8698-000) Min Qty: 50 Package Multiple: 10 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$62.5400 / $75.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 28 Weeks Container: Box | 0Box |
|
$73.3800 | Buy Now |
|
Onlinecomponents.com | D-150-0242-RT RoHS: Compliant | 0 |
|
$64.9200 / $173.2700 | Buy Now |
DISTI #
RYCD-150-0242-RT
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0242-RT | 0 |
|
Buy Now | |
DISTI #
000000000006150120
|
Sager | TE Connectivity D-150-0242-RT Min Qty: 1 | 0 |
|
$72.2700 / $85.6200 | Buy Now |
|
Master Electronics | D-150-0242-RT RoHS: Compliant | 0 |
|
$64.9200 / $173.2700 | Buy Now |
Part Details for EH8698-000
EH8698-000 CAD Models
EH8698-000 Part Data Attributes
|
EH8698-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EH8698-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks, 2 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |