Part Details for EH9007-000 by TE Connectivity
Overview of EH9007-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH9007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH9007-000
|
Avnet Americas | Cable 4 Conductor 24 AWG Tin Plated Copper Foamed FEP White - Bulk (Alt: EH9007-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$10.7594 / $11.7842 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$11.2800 | Buy Now |
DISTI #
RYCEH9007-000
|
Heilind Electronics | C5E-24C124-C14-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C5E-24C124-C14-0 RoHS: Compliant |
15 Partner Stock 300 On Order |
|
$12.7400 / $17.1400 | Buy Now |
DISTI #
RYCEH9007-000
|
Interstate Connecting Components | C5E-24C124-C14-0 | 0 |
|
Buy Now | |
DISTI #
000000000005848936
|
Sager | Coaxial Cables C5E-24C124-C14-0 Min Qty: 1 | 0 |
|
$11.9600 / $14.9400 | Buy Now |
|
Master Electronics | C5E-24C124-C14-0 RoHS: Compliant |
15 Partner Stock 300 On Order |
|
$12.7400 / $17.1400 | Buy Now |
Part Details for EH9007-000
EH9007-000 CAD Models
EH9007-000 Part Data Attributes
|
EH9007-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EH9007-000
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 5 Days | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |