Part Details for EHHD006A0B841-HZ by OmniOn Power Inc
Overview of EHHD006A0B841-HZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHHD006A0B841-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHHD006A0B841-HZ-ND
|
DigiKey | DC DC CONVERTER 12V 72W Min Qty: 324 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.8377 | Buy Now |
DISTI #
CC109171443
|
Avnet Americas | Module DC-DC 1-OUT 12V 6A 6-Pin 1/8-Brick Tray/Box - Bulk (Alt: CC109171443) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6545 / $33.8575 | Buy Now |
DISTI #
894-EHHD006A0B841-HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75V 12Vout 6A TH 2.79mm pin neg logic RoHS: Compliant | 0 |
|
$32.9300 | Order Now |
DISTI #
000000000005001796
|
Sager | Isolated DC/DC Converters - Through Hole 18-75V 12Vout 6A TH 2.79mm pin neg logic Min Qty: 1 | 0 |
|
$30.6200 / $34.1800 | Buy Now |