Part Details for EHHD015A0A641Z by OmniOn Power Inc
Overview of EHHD015A0A641Z by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHHD015A0A641Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHHD015A0A641Z-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 504 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.0646 | Buy Now |
DISTI #
150021782
|
Avnet Americas | Module DC-DC 1-OUT 5V 15A 75W 8-Pin 1/8-Brick Tray - Bulk (Alt: 150021782) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3149 / $34.6115 | Buy Now |
DISTI #
894-EHHD015A0A641Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75V 5Vout 15A TH 3.68mm pin neg logic RoHS: Compliant | 0 |
|
$34.4500 | Order Now |
DISTI #
000000000005001801
|
Sager | Isolated DC/DC Converters - Through Hole 18-75V 5Vout 15A TH 3.68mm pin neg logic Min Qty: 1 | 0 |
|
$31.3100 / $34.9400 | Buy Now |
DISTI #
150021782
|
Avnet Abacus | (Alt: 150021782) RoHS: Compliant Min Qty: 504 Package Multiple: 36 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |