Part Details for EHHD020A0F41Z by OmniOn Power Inc
Overview of EHHD020A0F41Z by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHHD020A0F41Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1267-ND
|
DigiKey | DC DC CONVERTER 3.3V 66W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
326 In Stock |
|
$29.0562 / $34.9800 | Buy Now |
DISTI #
CC109161477
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/8-Brick Tray - Bulk (Alt: CC109161477) RoHS: Compliant Min Qty: 288 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0637 / $30.8995 | Buy Now |
DISTI #
894-EHHD020A0F41Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 20A Neg TH Auto-restart RoHS: Compliant | 37 |
|
$30.2000 / $36.3400 | Buy Now |
DISTI #
CC109161477
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/8-Brick Tray - Bulk (Alt: CC109161477) RoHS: Compliant Min Qty: 288 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0637 / $30.8995 | Buy Now |
DISTI #
CC109161477
|
Avnet Abacus | (Alt: CC109161477) RoHS: Compliant Min Qty: 288 Package Multiple: 36 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EHHD020A0F41Z
|
Avnet Asia | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/8-Brick Tray (Alt: EHHD020A0F41Z) RoHS: Compliant Min Qty: 576 Package Multiple: 36 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |