Part Details for EHRJ45D6ASBM3 by Switchcraft Conxall
Overview of EHRJ45D6ASBM3 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHRJ45D6ASBM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7177
|
Newark | Adapter, Shld Rj45 Jack-Jack, 8P8C/Cat6A, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adapter, In-Line, Product Range:Eh Series, Convert From Gender:Jack, Convert From Positions:8Positions Rohs Compliant: Yes |Switchcraft/conxall EHRJ45D6ASBM3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5900 / $15.9500 | Buy Now |
DISTI #
137-EHRJ45D6ASBM3-ND
|
DigiKey | CONN, RJ45, CAT6A SHIELDED, DIEC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$14.3716 / $27.7600 | Buy Now |
DISTI #
502-EHRJ45D6ASBM3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 CAT6A Shielded DC Hsg M3 Tapped Blk RoHS: Compliant | 99 |
|
$14.9100 / $20.8600 | Buy Now |
DISTI #
72039163
|
RS | Connector, RJ45, EH Series, Univ Mount, CAT6A Shielded, Diecast Housing, M3, Bl | Switchcraft EHRJ45D6ASBM3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0600 / $19.6300 | RFQ |
DISTI #
SWCEHRJ45D6ASBM3
|
Heilind Electronics | RJ45 RR PNL MT JK,CAT6A,BLK SHLDD DIECAST HSG M3 TAP | Americas - 18 in Stock |
|
$17.4000 / $17.6719 | Buy Now |
|
Onlinecomponents.com | RJ45 Universal Mount Connector - CAT6A Shielded - Diecast Housing - M3 Tapped - Black RoHS: Compliant | 0 |
|
$14.5800 / $16.6200 | Buy Now |
DISTI #
EHRJ45D6ASBM3
|
TTI | Modular Connectors / Ethernet Connectors RJ45 CAT6A Shielded DC Hsg M3 Tapped Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.4200 / $16.0800 | Buy Now |
DISTI #
SWCEHRJ45D6ASBM3
|
Interstate Connecting Components | RJ45 RR PNL MT JK,CAT6A,BLK SHLDD DIECAST HSG M3 TAP | 6 |
|
$17.4000 / $17.6719 | Buy Now |
DISTI #
000000000006042846
|
Sager | Modular Connectors / Ethernet Connectors RJ45 CAT6A Shielded DC Hsg M3 Tapped Blk Min Qty: 100 | 0 |
|
$16.4700 / $16.6800 | Buy Now |
Part Details for EHRJ45D6ASBM3
EHRJ45D6ASBM3 CAD Models
EHRJ45D6ASBM3 Part Data Attributes
|
EHRJ45D6ASBM3
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45D6ASBM3
Switchcraft Conxall
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR |