Part Details for EHRJ45P5ES by Switchcraft Conxall
Results Overview of EHRJ45P5ES by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHRJ45P5ES Information
EHRJ45P5ES by Switchcraft Conxall is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EHRJ45P5ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8177
|
Newark | In-Line Adapter, Rj45, Jack, 8P8C, Connector Type:Adapter, In-Line, Connector Type A:Rj45, Connector Type B:Rj45, Product Range:Eh Series, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |Switchcraft/conxall EHRJ45P5ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1113 |
|
$11.8500 / $17.4500 | Buy Now |
DISTI #
70227561
|
RS | Connector MOD COUPLER 8P8C TO 8P8C, EH Series | Switchcraft EHRJ45P5ES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1311 |
|
$14.3600 / $18.6500 | Buy Now |
DISTI #
SWCEHRJ45P5ES
|
Heilind Electronics | Americas - 864 in Stock |
|
$14.3438 / $18.3600 | Buy Now | |
|
Onlinecomponents.com | In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions. RoHS: Compliant | 1401 In Stock |
|
$11.0900 / $19.6100 | Buy Now |
DISTI #
EHRJ45P5ES
|
TME | Coupler, EH, Cat: 5e, shielded, RJ45 socket,both sides Min Qty: 1 | 164 |
|
$14.3600 / $18.3600 | Buy Now |
DISTI #
SWCEHRJ45P5ES
|
Interstate Connecting Components | 202 |
|
$14.3438 / $18.3600 | Buy Now | |
DISTI #
000000000003134789
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Cat5e Panel mt Feedthrough Shielded Min Qty: 1 | 1333 |
|
$12.8800 / $14.6600 | Buy Now |
DISTI #
EHRJ45P5ES
|
Avnet Abacus | Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port (Alt: EHRJ45P5ES) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |
Part Details for EHRJ45P5ES
EHRJ45P5ES CAD Models
EHRJ45P5ES Part Data Attributes
|
EHRJ45P5ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45P5ES
Switchcraft Conxall
Telecom and Datacom Connector, 8 Contact(s), Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body Breadth | 1.02 inch | |
Body Depth | 1.19 inch | |
Body Length | 1.22 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Straight Connection | YES |