Part Details for EHW015A0A41Z by GE Power Electronics Inc
Overview of EHW015A0A41Z by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHW015A0A41Z
EHW015A0A41Z CAD Models
EHW015A0A41Z Part Data Attributes:
|
EHW015A0A41Z
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EHW015A0A41Z
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T8 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 10.6 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for EHW015A0A41Z
This table gives cross-reference parts and alternative options found for EHW015A0A41Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHW015A0A41Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS075ZG-A91V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | EHW015A0A41Z vs HBS075ZG-A91V |
HBS075ZG-AN82H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | EHW015A0A41Z vs HBS075ZG-AN82H |
VI-LC30-EXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHW015A0A41Z vs VI-LC30-EXH1 |
HBS075ZG-AN2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | EHW015A0A41Z vs HBS075ZG-AN2V |
HES075ZG-AI-Y | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | EHW015A0A41Z vs HES075ZG-AI-Y |
IQC48015A050V-000 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | TDK Corporation | EHW015A0A41Z vs IQC48015A050V-000 |
HBS075ZG-ANT1H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | EHW015A0A41Z vs HBS075ZG-ANT1H |
PAH75S48-5/PV | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | TDK-Lambda Corporation | EHW015A0A41Z vs PAH75S48-5/PV |
JAW075A8 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 | GE Power Electronics Inc | EHW015A0A41Z vs JAW075A8 |
HBS075ZG-AT1H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | EHW015A0A41Z vs HBS075ZG-AT1H |