There are no models available for this part yet.
Overview of EI-01-V by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EI-01-V by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-EI01V
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch End Stackable RoHS: Compliant | 0 |
|
$0.8390 / $1.6600 | Order Now | |
DISTI #
EI-01-V
|
Avnet Abacus | Switch DIP ON OFF SPST 1 Raised Slide 0.025A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube (Alt: EI-01-V) RoHS: Compliant Min Qty: 1164 Package Multiple: 194 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | SWITCH DIP 1 Pos. SPST 25mA 24VDC THT V/T | 0 |
|
$1.0966 / $1.2063 | RFQ |