There are no models available for this part yet.
Overview of EI-03-V by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EI-03-V by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-EI-03-V
|
Mouser Electronics | DIP Switches / SIP Switches RAISED ACT 3 POS RoHS: Compliant | 0 |
|
$1.0600 / $2.1000 | Order Now | |
DISTI #
EI-03-V
|
Avnet Abacus | Switch DIP ON OFF SPST 3 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Tube (Alt: EI-03-V) RoHS: Compliant Min Qty: 1008 Package Multiple: 63 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | SWITCH DIP 3 Pos. SPST 25mA 24VDC THT V/T | 0 |
|
$1.6109 / $1.7720 | RFQ |
CAD Models for EI-03-V by Diptronics Manufacturing Inc
Part Data Attributes for EI-03-V by Diptronics Manufacturing Inc
EI-03-V
Diptronics Manufacturing Inc
|
|
---|---|
Samacsys Manufacturer
|
Diptronics
|
Want to compare parts?
-
EI-03-VDiptronics Manufacturing IncVS
-