Part Details for EI-04-V by Diptronics Manufacturing Inc
Overview of EI-04-V by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI-04-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-EI-04-V
|
Mouser Electronics | DIP Switches / SIP Switches RAISED ACT 4 POS RoHS: Compliant | 0 |
|
$1.0600 / $2.1000 | Order Now |
DISTI #
EI-04-V
|
Avnet Abacus | Switch DIP ON OFF SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube (Alt: EI-04-V) RoHS: Compliant Min Qty: 1034 Package Multiple: 47 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH DIP 4 Pos. SPST 25mA 24VDC THT V/T | 0 |
|
$1.4747 / $1.6222 | RFQ |
Part Details for EI-04-V
EI-04-V CAD Models
EI-04-V Part Data Attributes
|
EI-04-V
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
EI-04-V
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |