Part Details for EI-06-V by Diptronics Manufacturing Inc
Overview of EI-06-V by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI-06-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-EI-06-V
|
Mouser Electronics | DIP Switches / SIP Switches RAISED ACT 6 POS RoHS: Compliant | 0 |
|
$1.3400 / $2.6500 | Order Now |
DISTI #
EI-06-V
|
Avnet Abacus | Switch DIP ON OFF SPST 6 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Tube (Alt: EI-06-V) RoHS: Compliant Min Qty: 1023 Package Multiple: 31 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH DIP 6 Pos. SPST 25mA 24VDC THT V/T | 0 |
|
$1.8150 / $1.9965 | RFQ |