Part Details for EI02C1530000G by Amphenol Corporation
Overview of EI02C1530000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EI02C1530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EI02C1530000G
|
Avnet Americas | EI02C15300J0G-1500 TB RIS CLA SOLID - Bulk (Alt: EI02C1530000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 32 Container: Bulk | 0 |
|
$1.8762 / $2.2304 | Buy Now |
DISTI #
649-EI02C15300J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA SOLID | 0 |
|
$1.9700 | Order Now |
Part Details for EI02C1530000G
EI02C1530000G CAD Models
EI02C1530000G Part Data Attributes
|
EI02C1530000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EI02C1530000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 125 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 33.6 mm2 | |
Wire Gauge | 2 AWG |