Part Details for EI05C1530000G by Anytek Technology Corporation Ltd
Overview of EI05C1530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI05C1530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EI05C1530000G-ND
|
DigiKey | TERM BLK 5P SIDE ENTRY 15MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7634 | Buy Now |
DISTI #
71864129
|
RS | TerminalBlock, EI-15.0-5PGreen, RAL6018-T, W-Oflange, Trivalence-CrZinccontact | Amphenol - Anytek EI05C1530000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6300 | RFQ |
DISTI #
ANYEI05C1530000G
|
Heilind Electronics | EI -15.0 5P GREEN WO FLANGE RO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 600V 125A - 2-20 AWG - 15mm Pitch - 5 Pole Green W/O flange Rohs - Trivalence-Cr Zinc contact with Tin plated Metal housing Trivalence-Cr Zinc plated RoHS: Compliant | 0 |
|
$4.8300 / $13.5800 | Buy Now |
DISTI #
ANYEI05C1530000G
|
Interstate Connecting Components | EI -15.0 5P GREEN WO FLANGE RO | 0 |
|
Buy Now |