Part Details for EI06C1530000G by Anytek Technology Corporation Ltd
Overview of EI06C1530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI06C1530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EI06C1530000G-ND
|
DigiKey | TERM BLK 6P SIDE ENTRY 15MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7078 | Buy Now |
DISTI #
71864114
|
RS | TerminalBlock, EH-3.5-24PBlue, Trivalence-CrZincwireguard | Amphenol - Anytek EI06C1530000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9500 | RFQ |
DISTI #
ANYEI06C1530000G
|
Heilind Electronics | EI -15.0 6P GREEN WO FLANGE RO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $16.2800 | Buy Now |
DISTI #
ANYEI06C1530000G
|
Interstate Connecting Components | EI -15.0 6P GREEN WO FLANGE RO | 0 |
|
Buy Now |