Part Details for EI10C3530000G by Anytek Technology Corporation Ltd
Overview of EI10C3530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI10C3530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-EI10C3530000G-ND
|
DigiKey | EI -15.0 -10P GREEN(RAL6018/T)W/ Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3287 | Buy Now |
DISTI #
71864131
|
RS | TerminalBlock, EI-15.0-6PGreen, flange, Trivalence-CrZinccontact | Amphenol - Anytek EI10C3530000G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5900 | RFQ |
DISTI #
ANYEI10C3530000G
|
Heilind Electronics | EI -15.0 -10P GREENRAL6018TWO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 600V 125A - 2-20 AWG - 15mm Pitch - 10 Pole Green(RAL6018/T)W/O flange Rohs - +Trivalence-Cr Zinc contact with Tin plated Metal housing Trivalence-Cr zinc plated W/O flange RoHS: Compliant | 0 |
|
$8.4500 / $23.7500 | Buy Now |
DISTI #
ANYEI10C3530000G
|
Interstate Connecting Components | EI -15.0 -10P GREENRAL6018TWO | 0 |
|
Buy Now |